| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282834-1 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Contact Amperage: | 10 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .133 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282834-1 |
| SKU: | AMP1-282834-1 |
1-282834-1
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK PCB Mount, a versatile solution for power and signal connections. This 11-position straight header features a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With a 10 A amperage rating and a 150 V AC voltage capability, it's suitable for a wide range of applications. The brass contact material with tin plating guarantees excellent conductivity, while the 2.54 mm pitch allows for easy integration. Operating efficiently in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this connector is a dependable choice for your project. With a package quantity of 100 and wire-to-board connectivity, it offers convenience and versatility. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Upgrade your system with this high-quality header, perfect for power and signal transmission in various electronic devices.

