| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282836-0 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282836-0 |
| SKU: | AMP1-282836-0 |
1-282836-0
| Heilind Number: | AMP1-282836-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282836-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily mount and connect with our TERMI-BLOK PCB Header, designed for seamless integration on your board. With a 90-degree angle and 10 pins, this connector ensures efficient power and signal transmission. The housing, made of durable PA 6/6 in a vibrant green color, offers sturdy support while the brass contacts with tin plating guarantee reliable conductivity. Featuring a 5mm pitch and a 13.5A amperage rating, it's suitable for a wide range of applications. Its straight mount angle and stacking capability with interlock make installation a breeze. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), this connector is ideal for industrial use. RoHS compliant and with a package quantity of 100, it's a convenient and eco-friendly choice for your projects.

