| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282837-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282837-4 |
| SKU: | AMP1-282837-4 |
1-282837-4
Specifications
Detailed Description
Easily mount and connect up to 14 power and signal circuits with this TERMI-BLOK Header. Designed for board mount installation, it features a durable PA 6/6 housing in a vivid green color. The contact pins are made of brass with tin plating, ensuring reliable conductivity. With a voltage rating of 300 V AC and an amperage of 13.5 A, it's suitable for industrial applications. The 5.08 mm pitch allows for easy wiring, accommodating wire sizes ranging from 16 to 30 AWG. Operating temperature ranges from -40 to 110 °C, making it versatile for various environments. This terminal block header is RoHS compliant, meeting international standards for environmental safety. With interlock screw mounting and side stacking capability, it offers flexibility in assembly. Each package contains 50 units, perfect for bulk installations. Ideal for wire-to-board connections in power and signal systems, this header ensures secure and efficient circuitry.

