| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282837-8 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282837-8 |
| SKU: | AMP1-282837-8 |
1-282837-8
Specifications
Detailed Description
Introducing the TERMI-BLOK 18P.5 PCB Mount Connector, a versatile solution for power and signal applications. With a compact design featuring 18 positions in a single row, this connector is crafted for efficiency. The housing, made of durable PA 6/6 in a vibrant green color, ensures robust performance in industrial settings. Its vertical board mount angle with a 5.08mm pitch allows for secure and reliable connections. Boasting a contact amperage of 13.5 A and a voltage rating of 300 V AC, it meets high-performance standards. The brass contact material with tin plating guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 16 to 30 AWG, this connector is ideal for wire-to-board applications. With an operating temperature range of -40 to 110 °C, it can withstand harsh environments. Each package contains 100 units, making it convenient for large-scale projects. RoHS compliant and ECCN classified as EAR99, this connector aligns with international standards for quality and safety. Upgrade your connectivity solutions with the TERMI-BLOK 18P.5.

