| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282838-1 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282838-1 |
| SKU: | AMP1-282838-1 |
1-282838-1
Specifications
Detailed Description
Easily mount and secure your PCB connections with our TERMI-BLOK 90 10P Header. Designed for power and signal applications, this straight-mount terminal block features a durable PA 6/6 housing in a sleek green finish. With 10 positions and a 10mm pitch, it accommodates wire sizes ranging from 16 to 30 AWG, making it versatile for various projects. The brass contacts with tin plating ensure reliable conductivity, while the M3 screws offer a secure attachment to your printed circuit board. Meeting industrial standards, it has a voltage rating of 600V AC and an amperage of 13.5A, making it suitable for demanding environments. With an operating temperature range of -40 to 110°C (-40 to 230°F), it is built to perform in harsh conditions. This terminal block is RoHS compliant, guaranteeing its environmental responsibility. Whether you're a hobbyist or a professional, our TERMI-BLOK 90 10P Header is the perfect solution for your wire-to-board connectivity needs. Packaged in a box of 100, it provides convenience and value for your projects.

