| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282841-0 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282841-0 |
| SKU: | AMP1-282841-0 |
1-282841-0
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 10-pin header designed for efficient board connectivity. With an amperage rating of 17.5 A and a durable PA 6/6 housing, this terminal block ensures reliable power and signal transmission. Featuring brass contacts with tin plating, it offers excellent conductivity and corrosion resistance. The 5.08 mm pitch and straight mount angle make installation easy, while its 300 V AC voltage rating guarantees safe operation. Suitable for wire sizes ranging from 12 to 30 AWG, this terminal block is ideal for a variety of industrial applications. With RoHS compliance and wave solder capability, it meets the highest quality standards for environmentally conscious manufacturing. Upgrade your connectivity solutions with the TERMI-BLOK PCB Mount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796683-0 | ![]() |


