| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282841-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282841-2 |
| SKU: | AMP1-282841-2 |
1-282841-2
Specifications
Detailed Description
Enhance your PCB assembly with the TERMI-BLOK 12P.5 Header, a reliable and high-performance connector designed for power and signal applications. With a durable PA 6/6 housing in a vibrant green color, this connector offers secure contact with 12 positions in a single row. Featuring a 5.08mm pitch and straight mount angle, it ensures easy and efficient board installation. The brass contacts with tin plating guarantee excellent conductivity, while the 17.5A amperage and 300V AC voltage rating meet industry standards for performance. Suitable for wire sizes ranging from 12-30 AWG, it accommodates a wide range of applications. With RoHS compliance and wave solder capability, this connector is not only environmentally friendly but also easy to integrate into your production process. Whether you're building industrial machinery or electronic devices, the TERMI-BLOK 12P.5 Header is the perfect choice for your connectivity needs.

