| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282841-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282841-7 |
| SKU: | AMP1-282841-7 |
1-282841-7
Specifications
Detailed Description
Enhance your PCB connectivity with our TERMI-BLOK header housing, featuring a secure locking mechanism and a convenient 5.08mm pitch. Designed for efficient power and signal transmission, this connector boasts a high amperage rating of 17.5A and a voltage capacity of 300V AC. With 14 contacts arranged in a single row, it offers reliable performance for a variety of applications. The housing is constructed of durable PA 6/6 in a sleek green color, ensuring longevity and visibility in your setup. Wave solder capable and RoHS compliant, this terminal block header is not only easy to install but also environmentally friendly. Operating in a wide temperature range from -40 to 110°C, it guarantees consistent functionality in diverse conditions. Upgrade your connectivity solution with this industrial-grade connector, ideal for wire-to-board setups in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796949-4 | ![]() |


