| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282843-0 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282843-0 |
| SKU: | AMP1-282843-0 |
1-282843-0
Specifications
Detailed Description
Enhance your PCB connections with the TERMI-BLOK 90 10P Terminal Block, designed for reliable power and signal transmission. This straight-mount block features a single row of 10 positions, accommodating wire sizes ranging from 12 to 30 AWG. With a current rating of 17.5 A and a voltage tolerance of 600 V AC, it ensures efficient performance in industrial settings. The PA 6/6 housing in a vibrant green color offers durability, while the brass contacts with tin plating provide secure connections. Meeting RoHS compliance, this connector system is suitable for wire-to-board applications, with a 10.16 mm pitch for easy installation on printed circuit boards. Operating in a wide temperature range from -40 to 110°C, it guarantees reliability in various environments. Whether for power distribution or signal routing, the TERMI-BLOK 90 10P is a versatile solution for your connectivity needs.

