1-282851-0

Heilind Number:AMP1-282851-0
Manufacturer:TE Connectivity
Manufacturer Number:1-282851-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 180 10P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282851-0
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Screw Size:M3
Contact Amperage:17.5 A
Number of Positions:10
Housing Color:Green
Tail Length:.15 in, 3.8 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:With
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-282851-0
SKU:AMP1-282851-0

Detailed Description

Enhance your PCB connectivity with the TERMI-BLOK PCB Mount 180 10P. This powerful connector, featuring a housing made of durable PA 6/6 material in a sleek green color, is designed for optimal performance in industrial settings. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it is perfect for power and signal applications. The brass contact material with tin plating ensures reliable conductivity, while the right-angle mount type offers flexibility in installation. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is RoHS compliant, guaranteeing environmental safety. Whether you're working on a small-scale project or a large-scale industrial application, the TERMI-BLOK 180 10P is the ideal solution for your wire-to-board connection needs.