| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282851-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282851-2 |
| SKU: | AMP1-282851-2 |
1-282851-2
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK 180 12P connector, designed for efficient power and signal transmission. Featuring a durable PA 6/6 housing in a vibrant green color, this connector is built to last in industrial environments. With a current rating of 17.5 A and a voltage capacity of 300 V AC, it ensures reliable performance. The right-angle mount and through-hole contact style offer easy installation on your board. Wave solder capable up to 265°C, it guarantees a secure connection. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various applications. RoHS compliant and operating within a wide temperature range of -40 to 105°C, this connector meets high industry standards for safety and performance. Perfect for power and signal circuitry, it's a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546074-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||


