| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282858-1 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 25 |
| Contact Amperage: | 24 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-282858-1 |
| SKU: | AMP1-282858-1 |
1-282858-1
Specifications
Detailed Description
Easily connect power and signal wires with our Straight Stacking Terminal Block. With a housing made of durable PA 6/6 material in a vibrant green color, this board-mountable connector is ideal for various industrial applications. Featuring 11 positions, it accommodates wire sizes ranging from 12 to 30 AWG with a screw termination method. The 10mm pitch and 3.5mm tail length ensure secure and reliable connections, while its 24A amperage rating and 600V AC voltage make it suitable for high-power environments. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this connector is RoHS compliant, meeting environmental standards. Whether for single or multiple stacked levels, its side-stackable design with interlock feature provides flexibility in installation. Trust in its brass contacts with tin plating for excellent conductivity, making it a dependable choice for wire-to-board connections. Packaged conveniently in a carton with 25 units, it offers both quality and quantity for your connectivity needs.

