1-282888-1

Heilind Number:AMP1-282888-1
Manufacturer:TE Connectivity
Manufacturer Number:1-282888-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 1&2 10POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-282888-1
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Package Quantity:50
Contact Amperage:17.5 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Level 1/Level 2
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:1-282888-1
SKU:AMP1-282888-1

Detailed Description

Enhance your PCB connectivity with our TERMI-BLOK 1&2 10POS Header. Designed for efficient power and signal transmission, this vertical mount connector features a durable PA 6/6 housing in a vibrant green color. With a contact material of brass and tin plating for reliable conductivity, it accommodates wire sizes from 12 - 30 AWG. The 5mm pitch and 17.5A amperage rating, along with a 300V AC voltage capacity, make it ideal for various industrial applications. Side stackable and with a screwless terminal block, it offers convenience in assembly. Operating in temperatures ranging from -40 to 120°C, it ensures performance in diverse environments. With RoHS compliance and ECCN classification of EAR99, it meets international standards for quality and environmental responsibility. Each package contains 50 units, making it a cost-effective solution for your connector needs. Elevate your circuitry with the reliability and efficiency of our TERMI-BLOK 1&2 10POS Header.