| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282901-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 45 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-282901-2 |
| SKU: | AMP1-282901-2 |
1-282901-2
Specifications
Detailed Description
Easily mountable on PCBs, this 12-position terminal block features a 5.08mm pitch for efficient connectivity. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, it is suitable for power and signal applications. The PA 6/6 housing in green ensures durability, while brass contacts with tin plating guarantee reliable conductivity. Operating within a wide temperature range of -40 to 120 °C, this terminal block is ideal for industrial use. With wave solder capability and RoHS compliance, it offers ease of assembly and environmental friendliness. Perfect for wire-to-board connections, it accommodates 12-30 AWG wire sizes. Side stackable and featuring through-hole mounting, it is versatile in its application. Complete with nickel-plated brass screws, it offers secure fastening in any setup.

