| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282966-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282966-1 |
| SKU: | AMP1-282966-1 |
1-282966-1
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK HEADER ASSY. Featuring 11 positions and a 7.62mm pitch, it is designed for efficient board mounting. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance. The PA 6/6 housing in green offers durability, while the copper alloy contacts with tin plating provide secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for industrial use. Each package contains 25 units, making it convenient for various applications in wire-to-board connectivity. With RoHS compliance, it meets high standards of environmental responsibility.

