| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282966-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 25 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282966-2 |
| SKU: | AMP1-282966-2 |
1-282966-2
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK HEADER ASSY. This 12-position assembly, featuring a green housing made of durable PA 6/6 material, is designed for board mount installation with a right-angle orientation. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance in industrial environments. Each package includes 25 units, making it convenient for bulk installations. The contact material is copper alloy plated with tin, suitable for lead-free soldering processes up to 240°C. Operating temperature ranges from -40 to 105°C (-40 to 221°F), meeting industry standards for robustness. This assembly is RoHS compliant, demonstrating our commitment to environmental responsibility. Ideal for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), catering to a wide range of applications. Trust in the quality and efficiency of our TERMI-BLOK HEADER ASSY for your connectivity needs.

