| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834006-0 |
| Color: | Natural |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Diameter: | 2.1 ;2.1 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834006-0 |
| SKU: | AMP1-2834006-0 |
1-2834006-0
Specifications
Detailed Description
Enhance your industrial lighting systems with our high-performance Connector Assembly, designed for efficient board mount installation. Featuring a natural color housing and a secure surface mount termination method, this UL 94V-0 compliant connector ensures reliable power delivery. With a 6A amperage rating and 400V AC voltage capacity, it's perfect for demanding applications. Its 2-position receptacle design accommodates wire sizes ranging from 18 to 22 AWG, making it versatile for various setups. Trust in its UL agency certification and quality construction for safe and durable connectivity in your lighting projects. Packaged in convenient Tape & Reel format for easy handling, this connector is a must-have for industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-2 | ![]() | |
| TE Connectivity 2324697-3 | ![]() |


