| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834006-2 |
| Color: | Natural |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Diameter: | 2.1 ;2.1 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834006-2 |
| SKU: | AMP1-2834006-2 |
1-2834006-2
Specifications
Detailed Description
Introducing the Release Poke-In Connector, a crucial component for seamless board mount installations. Designed for a variety of lighting applications, this connector features a 2-pole receptacle assembly with a surface mount termination method, ensuring efficient and secure connectivity. With a UL 94V-0 flammability standard, it guarantees safety and reliability in operation. Rated for 6A at 400V AC, it offers high performance in power transmission. Its natural housing color blends seamlessly with any setup, while its compact dimensions and wire size compatibility make it versatile for use with 18-22 AWG wires. Certified by UL and RoHS compliant, it meets stringent quality and environmental standards. Ideal for industrial settings, this connector is tape & reel packaged for convenient handling. Trust in its durability and functionality for your lighting connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


