| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834055-2 |
| Series: | LIGHT-N-LOK Ballast Connector |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 4.5 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 500 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 16 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834055-2 |
| SKU: | AMP1-2834055-2 |
1-2834055-2
Specifications
Detailed Description
Easily connect and secure wires with our REC MOD, a 3P latched poke-in connector designed for efficient wire-to-wire connections. Featuring a pitch of 4.5mm, this connector is suitable for industrial applications and meets UL 94V-0 flammability standards for enhanced safety. With a contact amperage of 9A and a voltage rating of 600V AC, it ensures reliable power transmission. The connector accommodates 16-22 AWG wire sizes, with toolless termination for convenient installation. Operating in a wide temperature range from -40 to 105°C, it is ideal for various environments. RoHS compliant and available in a package quantity of 500, this connector is a durable and environmentally friendly solution for your lighting and electrical needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834054-2 | ![]() |


