| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834067-2 |
| Series: | SlimSeal Miniature Connectors |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1-2834067-2 |
| SKU: | AMP1-2834067-2 |
1-2834067-2
Specifications
Detailed Description
Enhance connectivity with our SOCKET CONTACT for Miniature Waterproof Connectors from the SlimSeal series. Designed for seamless termination with a crimp method, this component boasts a 2.5 mm pitch, making it suitable for various applications. With a voltage rating of 400 V AC and a contact amperage of 5 A, it ensures reliable performance. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for industrial use. Featuring tin plating in the contact mating area, it guarantees durability. Sealable for added protection, it is compatible with wire sizes ranging from 18 to 22 AWG. Suitable for Wire to Wire connections, this connector is a vital component in any setup. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential Lighting Connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1658620-4 | 20 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 2-2834074-3 | 3P PLUG, MINIATURE WATERPROOF CONN,BLACK | ![]() |
| TE Connectivity 2-322695-2 | TERMINAL,SOLIS R HR 16-14 10 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350810-2 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836413-1 | ![]() | |
| TE Connectivity 2836413-2 | ![]() | |
| TE Connectivity 2305567-1 | ![]() | |
| TE Connectivity 2-2836413-1 | ![]() |


