| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834074-2 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834074-2 |
| SKU: | AMP1-2834074-2 |
1-2834074-2
Specifications
Detailed Description
Introducing the SlimSeal Miniature Connector, a versatile solution for your connectivity needs. With a compact design and high-performance capabilities, this connector is perfect for various applications in the industrial sector. Its UL 1977 standards compliance ensures safety and reliability. Featuring a single-row configuration with 2 positions, it offers easy and efficient connectivity. The crimp termination method and 2.5mm pitch make installation a breeze. With a voltage rating of 400V AC and an amperage of 5A, it guarantees optimal power transmission. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is built to withstand harsh environments. Suitable for wire-to-wire connections, it accommodates 18-22 AWG wire sizes. Whether for lighting systems or other industrial applications, this connector, with its rugged construction and dependable performance, is a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| TE Connectivity 1473672-1 | 025 PLUG ASSY | ![]() |
| TE Connectivity 207241-1 | CABLE BOOT,SZ 17,CPC | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity NB13942001 | NB13942001 | ![]() |
| TE Connectivity VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download | |||


