| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834235-2 |
| Series: | SlimSeal Miniature Connectors |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 2.5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834235-2 |
| SKU: | AMP1-2834235-2 |
1-2834235-2
Specifications
Detailed Description
Enhance your connectivity with our SlimSeal Miniature Connector, a versatile solution for seamless board mount installations. This series features a single row design with a 2.5mm pitch, perfect for compact setups. With a voltage rating of 250VAC and UL 94V-0 flammability standard compliance, it ensures reliable performance in industrial environments. Each connector offers 3 positions, accommodating 18-22 AWG wire sizes with a contact amperage of 5A. The natural housing color blends seamlessly with your setup, while the -40 to 105°C operating temperature range guarantees durability. Sealable for added protection, this connector is ideal for various applications. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Elevate your connectivity with this essential Wire to Board component.

