| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834236-1 |
| Series: | SlimSeal Miniature Connectors |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 2.5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834236-1 |
| SKU: | AMP1-2834236-1 |
1-2834236-1
Specifications
Detailed Description
Discover the slim and efficient solution for your miniature connector needs with our SlimSeal Series. Perfect for board mounting with a 2.5mm pitch, these connectors offer reliable performance at up to 250VAC. Crafted with UL 94V-0 compliant materials, they ensure safety and durability in industrial settings, even in extreme temperatures ranging from -40 to 105°C. With three positions and a 5A contact amperage, they provide versatile connectivity for your applications. Featuring a natural housing color and lead-free solder capability, they meet environmental standards without sacrificing quality. Sealable for added protection, these connectors are ideal for wire-to-board setups in various industries. Trust in the efficiency and performance of our SlimSeal Miniature Connectors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834182-2 | ![]() | |
| TE Connectivity 3-2834182-2 | ![]() | |
| TE Connectivity 5-2834182-2 | ![]() |


