| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834236-2 |
| Series: | SlimSeal Miniature Connectors |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 2.5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834236-2 |
| SKU: | AMP1-2834236-2 |
1-2834236-2
Specifications
Detailed Description
Introducing our SlimSeal Miniature Connectors, engineered for seamless board mounting in compact spaces. With a pitch of 2.5mm, these connectors offer efficient power transmission with a voltage rating of 250VAC and a contact amperage of 5A. Featuring UL 94V-0 flammability standard compliance, they guarantee safety in industrial environments. With three positions and a natural housing color, they blend functionality with aesthetics. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are durable and reliable. Suitable for wire to board connections with 18-22 AWG wires, they ensure secure and efficient power transfer. RoHS compliant and lead-free solder capable, they meet international standards for environmental responsibility. Perfect for lighting applications, these connectors are the ideal choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834182-5 | ![]() | |
| TE Connectivity 3-2834182-5 | ![]() | |
| TE Connectivity 5-2834182-5 | ![]() |


