| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834238-2 |
| Series: | SlimSeal Miniature Connectors |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 2.5 mm |
| Voltage: | 250 VAC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834238-2 |
| SKU: | AMP1-2834238-2 |
1-2834238-2
Specifications
Detailed Description
Introducing our SlimSeal Miniature Connectors, designed for seamless integration onto circuit boards. With a compact form factor and a pitch of 2.5mm, these connectors are perfect for space-constrained applications. Meeting UL 94V-0 flammability standards, they ensure safety and reliability. Each connector features 3 rows, accommodating 5A of contact amperage at 250VAC, making them ideal for industrial use. With a wide operating temperature range of -40 to 105°C and compatibility with lead-free solder processes, they offer versatility in assembly. The natural housing color blends seamlessly with any design, while the sealable construction provides added protection. Wave solder capable and suitable for wire sizes ranging from 18 to 22 AWG, these connectors offer convenience in installation. RoHS compliant and crafted for durability, they are a dependable choice for lighting and other applications.

