| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834331-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 6.5 mm |
| Voltage: | 320 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | K50 |
| Operating Temperature Range: | -55 - 105 °C |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834331-1 |
| SKU: | AMP1-2834331-1 |
1-2834331-1
Specifications
Detailed Description
Enhance your lighting connections with these Insulation Displacement Connectors Closed End. Designed for seamless integration onto the board mount, this series ensures reliable performance with a pitch of 6.5mm and a voltage rating of 320V AC. Meeting UL 94V-0 flammability standards, these connectors guarantee safety and durability. With a contact amperage of 6A and a wide operating temperature range from -55 to 105°C, they are suitable for industrial applications. RoHS compliant and lead-free solder capable, they offer environmentally friendly use. The natural housing color and compatibility with 18-22 AWG wire sizes make them versatile for various projects. Trust in their quality and efficiency for your wire to board connections in lighting systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


