| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284040-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-284040-2 |
| SKU: | AMP1-284040-2 |
1-284040-2
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK VERTICAL PLUG STACK. Designed for efficient stacking in industrial applications, this plug stack features 12 contacts in a single row, accommodating wire sizes ranging from 12 to 30 AWG. The durable PA 6/6 housing in a vibrant green color ensures reliable performance, while the phosphor bronze contacts with tin plating guarantee excellent conductivity. With a 15 A amperage rating and 300 V AC voltage capacity, this plug stack is suitable for a wide range of power and signal circuit applications. Its vertical mount angle and side stackable configuration offer versatility in installation, and the inclusion of screwless terminals and wire protection ensures easy and secure connectivity. This product is RoHS compliant, making it environmentally friendly. Ideal for wire to board connections, it comes in a package of 100 for convenient bulk usage. Operating temperature range of -40 to 105 °C (-40 to 221 °F) makes it suitable for various industrial environments. Trust in the quality and performance of our TERMI-BLOK VERTICAL PLUG STACK for your connectivity needs.

