| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284042-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284042-0 |
| SKU: | AMP1-284042-0 |
1-284042-0
Specifications
Detailed Description
Easily connect power and signal wires with our TERMI-BLOK VERTICAL PLUG STACK. This plug, suitable for industrial settings, features a stacking design, allowing for efficient side stackable configuration. With a housing made of durable PA 6/6 material in a vibrant green color, it offers reliable performance in a wide operating temperature range. Each package contains 50 units, each with 10 positions for wires ranging from 12 to 30 AWG. The phosphor bronze contacts with tin plating ensure secure connections, while the M3 brass screws with nickel plating provide sturdy mounting. RoHS compliant and suitable for wire-to-board applications, this connector is a versatile solution for various projects.

