| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284042-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284042-1 |
| SKU: | AMP1-284042-1 |
1-284042-1
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile connector designed for power and signal applications. With a 15 A amperage rating and a 300 V AC voltage capacity, this plug is perfect for a wide range of projects. Its durable PA 6/6 housing in a sleek green color ensures reliability in any environment, while the Phosphor Bronze contact material with Tin plating guarantees excellent conductivity. Featuring 11 positions and accommodating wire sizes from 12 to 30 AWG, this connector offers flexibility for various connection needs. Its vertical mount angle and side stackable configuration make installation a breeze, ideal for wire-to-board setups. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this industrial-grade connector is a dependable choice. With a package quantity of 25 and ROHS compliance, it's perfect for both small-scale and large-scale projects, offering convenience and peace of mind. Elevate your connectivity solutions with the TERMI-BLOK VERTICAL PLUG STACK.

