| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284043-0 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284043-0 |
| SKU: | AMP1-284043-0 |
1-284043-0
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK – a versatile solution for various applications. With a durable PA 6/6 housing in a vibrant green color, this connector features Phosphor Bronze contacts for reliable conductivity. Its 7.62mm pitch and 300V AC voltage rating ensure efficient performance, while the 15A amperage capacity accommodates robust power needs. Suitable for wire-to-board setups, it supports wire sizes ranging from 12 to 30 AWG, offering flexibility in installation. Operating smoothly in temperatures from -40 to 105°C, it's ideal for industrial use. Each package includes 50 connectors, making it convenient for bulk projects. RoHS compliant and designed with quality in mind, this connector guarantees seamless connectivity in your systems.

