| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284043-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284043-2 |
| SKU: | AMP1-284043-2 |
1-284043-2
Specifications
Detailed Description
Introducing our TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. With a durable PA 6/6 housing in a vibrant green color, this stacking plug features 12 positions and accommodates wire sizes ranging from 12 to 30 AWG. Its phosphor bronze contacts with tin plating ensure reliable conductivity, while the M3 screws with nickel plating offer secure mounting. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for industrial environments. RoHS compliant and designed for wire-to-board connections, it comes in a package of 25, making it ideal for various projects. Upgrade your connectivity with this high-performance terminal block.

