| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284047-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284047-1 |
| SKU: | AMP1-284047-1 |
1-284047-1
Specifications
Detailed Description
Introducing our TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. This single-row stacking plug, with 11 positions, features a vertical mount angle and durable PA 6/6 housing in a vibrant green color. With a pitch of 5.08 mm, it accommodates wire sizes ranging from 12 to 30 AWG. The contact material is phosphor bronze with tin plating, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 300V AC at 15A, it's suitable for industrial use. Each package contains 100 units, making it ideal for bulk applications. RoHS compliant, with nickel-plated brass screws for secure connections, it offers ease of installation with wire protection. Perfect for wire-to-board connections, this connector system is essential for your electronic projects.

