| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284051-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284051-1 |
| SKU: | AMP1-284051-1 |
1-284051-1
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal applications. This stacking plug features a durable PA 6/6 housing in a vibrant green color, suitable for industrial use. With a 15A amperage and 600V AC voltage rating, it ensures reliable performance. The Phosphor Bronze contacts, plated with tin, accommodate wire sizes ranging from 12 to 30 AWG. Offering 11 positions in a single row with a 10.16mm pitch, it allows for efficient wire-to-board connections. Operating in temperatures from -40 to 105°C (-40 to 221°F), this connector is built to withstand harsh environments. Each package contains 25 units, making it convenient for large-scale applications. With RoHS compliance and ECCN classification as EAR99, it meets international standards for quality and safety. Upgrade your connectivity with the TERMI-BLOK VERTICAL PLUG STACK.

