| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284051-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284051-3 |
| SKU: | AMP1-284051-3 |
1-284051-3
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile connector designed for power and signal applications. With a 15A amperage rating and 600V AC voltage capability, this plug is ideal for various industrial settings. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in temperatures ranging from -40°C to 105°C (-40°F to 221°F). The Phosphor Bronze contact material with Tin plating ensures secure connections, accommodating wire sizes from 12 to 30 AWG (.05 to 3 mm²). With 13 positions in a single row, it allows for efficient wire-to-board termination using M3 screws. Each package includes 25 connectors, making it a cost-effective solution for your connectivity needs. RoHS compliant and ECCN designated as EAR99, this connector meets international standards for environmental responsibility and export control. Upgrade your system with the TERMI-BLOK VERTICAL PLUG STACK – the perfect combination of performance and reliability.

