| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284094-1 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284094-1 |
| SKU: | AMP1-284094-1 |
1-284094-1
Specifications
Detailed Description
Efficiently connect power and signal circuits with the TERMI-BLOK PCB Mount 90, featuring a 5.08mm pitch for streamlined integration. With a straight mount angle and board mount design, it ensures secure and reliable connections. This header connector, crafted from durable PA 6/6 housing material and brass contacts with tin plating, is ideal for industrial applications. Operating in a wide temperature range from -40 to 110°C, it can handle up to 13.5A of current at 300V AC. The 11-position, single-row configuration in green housing color is designed for easy identification and organization. With a wire to board connector system and M3 screw size, it offers versatile connectivity options. Each package contains 100 units, making it suitable for high-volume projects. RoHS compliant, it meets environmental standards, while the included wire protection ensures safety. Perfect for various power and signal applications, this connector guarantees optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284093-1 | ![]() |


