| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284223-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 24 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.508 in |
| Cable Exit Angle: | 90° |
| Height: | 1.571 in, 39.9 mm |
| Width: | 17.6 mm, .693 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-284223-5 |
| SKU: | AMP1-284223-5 |
1-284223-5
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS series housing, designed for female terminals. Featuring two rows with a pitch of 2.54mm (.1 in) and 24 V DC voltage compatibility, it ensures reliable signal transmission. With a 6mm row spacing, polarization for correct orientation, and a durable PA GF body material, it guarantees secure and efficient performance. This 24-position connector is ideal for various circuit applications, meeting automotive standards with an operating temperature range of -30 to 105°C (-22 to 221°F). Its compact design, with a 90° cable exit angle and dimensions of 1.508" x 1.571", offers versatility in installation. The brown housing not only adds a sleek touch but also complies with RoHS regulations, making it environmentally friendly. Whether for wire-to-wire connections or other automotive applications, this connector accessory ensures seamless functionality.

