| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284338-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 240 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-284338-1 |
| SKU: | AMP1-284338-1 |
1-284338-1
Specifications
Detailed Description
Elevate your power connections with our AMP MONO-SHAPE 2 POS TAB CONN from the RAST 5 IDC Connectors series. This receptacle connector, featuring a durable PA 6/6 housing in sleek black, is designed for Cable Mount (Free-Hanging) installations with Insulation Displacement Crimp (IDC) termination. With a pitch of 5mm (.197 in) and contact plating in tin, it ensures reliable performance in various environments. UL listed with a contact amperage of 10A and a voltage rating of 240 VAC, it's ideal for power circuit applications. Its rectangular female contact type accommodates stranded cables (.5-1.5 mm², 15-20 AWG), guaranteeing secure and efficient connections. Operating temperature range from -25 to 105°C (-13 to 221°F) and VDE tested for quality assurance, it's a trusted choice for appliances and beyond. Mating retention with locking latch and polarization ensures a secure fit, while the Connector Assembly packaging in Box & Tray simplifies installation. Whether for industrial or residential use, this connector, part of our extensive lineup, offers the perfect solution for your connectivity needs.

