| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284391-0 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284391-0 |
| SKU: | AMP1-284391-0 |
1-284391-0
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Side Entry Stacking Header, a versatile solution for your power and signal connections. With a robust PA 6/6 housing in a vibrant green color, this header features a single row of 10 contacts, each capable of handling up to 12 A of current at 300 V AC. Its straight mount angle and through-hole contact style make it easy to install on your PCB. Designed for industrial applications, it is lead-free solder compatible and wave solder capable up to 265°C. Offering reliable performance in a wide temperature range from -40 to 110°C, this header is a dependable choice for your electronic projects. RoHS compliant and with nickel-plated brass contacts, it ensures both environmental friendliness and durability. Whether you're working with wire sizes ranging from 14 to 30 AWG or need side stackable configurations, this TERMI-BLOK header is the perfect fit for your connectivity needs. With 100 pieces per box, it's ready to streamline your assembly process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

