| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284414-2 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284414-2 |
| SKU: | AMP1-284414-2 |
1-284414-2
Specifications
Detailed Description
Enhance your PCB connectivity with this TERMI-BLOK 900 12-Position Header. Designed for power and signal applications, it features a durable PA 6/6 housing in a vibrant green color. With a 3.5mm pitch and right-angle mount, it offers secure board attachment. The brass contacts are tin-plated for reliable conductivity, meeting industrial standards. Suitable for wire sizes ranging from 12 to 30 AWG, this header is versatile for various setups. With a 12A amperage rating and 300V AC voltage, it ensures efficient power transmission. RoHS compliant and suitable for lead-free soldering processes, this header is ideal for environmentally conscious projects. With 100 units per package, it's perfect for bulk installations. Operating in temperatures from -40 to 110°C, it guarantees performance in diverse environments. Upgrade your terminal block systems with this high-quality, wave solder-capable header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284414-5 | ![]() | |
| TE Connectivity 284414-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||


