| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284506-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284506-4 |
| SKU: | AMP1-284506-4 |
1-284506-4
Specifications
Detailed Description
Easily connect power and signal components with this Right Angle Stacking Plug. With a durable PA 6/6 housing in a vibrant green color, it features 14 contacts for efficient connectivity. The contact material, Phosphor Bronze, ensures reliable performance, while the contact plating in Tin guarantees optimal signal transmission. Suitable for wire sizes ranging from .05 to 2 mm², it accommodates a variety of applications. Operating in temperatures from -40 to 105°C, this plug is ideal for industrial environments. With RoHS compliance and a package quantity of 50, it's a sustainable and convenient choice for your projects.

