| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284509-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 15 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284509-5 |
| SKU: | AMP1-284509-5 |
1-284509-5
Specifications
Detailed Description
Deliver reliable power and signal connectivity with this 15-position terminal block. Designed for industrial applications, it features a sturdy PA 6/6 housing in a vibrant green hue. The right-angle mount with a stacking configuration allows for efficient space utilization, while the interlock screw ensures secure assembly. With a voltage rating of 300 V AC and an amperage of 11 A, it guarantees stable performance. Operating within a wide temperature range from -40 to 105 °C (-40 to 221 °F), this terminal block is suitable for diverse environments. Its tin-plated phosphor bronze contacts accommodate wire sizes ranging from 14 to 30 AWG (.05 to 2 mm²), making it versatile for various circuit applications. RoHS compliant and crafted for easy wire termination, this terminal block is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2342078-5 | ![]() |


