| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284510-0 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284510-0 |
| SKU: | AMP1-284510-0 |
1-284510-0
Specifications
Detailed Description
Power up your connections with our 10-position Stacking Plug, designed for seamless power and signal transmission. With a high amperage rating of 11A, this plug ensures efficient performance. Its durable PA 6/6 housing in a vibrant green color offers both reliability and visual appeal. The right-angle mount angle allows for easy installation in tight spaces, while the screw flange provides added stability. Operating in a wide temperature range from -40 to 105°C, this plug is suitable for industrial applications. RoHS compliant and lead-free solder capable, it prioritizes environmental responsibility without compromising on quality. With nickel-plated screws and tin-plated contacts, it guarantees strong, corrosion-resistant connections. Perfect for wire-to-board setups, this plug is a versatile solution for your connectivity needs.

