1-284510-2

Heilind Number:AMP1-284510-2
Manufacturer:TE Connectivity
Manufacturer Number:1-284510-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12P TERMI-BLOK PLUG CON VITI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284510-2
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:12
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Contact Amperage:11 A
Number of Positions:12
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-284510-2
SKU:AMP1-284510-2

Detailed Description

Enhance your power and signal connectivity with our Stacking Plug Terminal Block, designed for efficient wire-to-board connections. Featuring a sturdy PA 6/6 housing in a vibrant green hue, this industrial-grade connector ensures reliable performance in diverse environments. With a contact rating of 11 A and a voltage tolerance of 300 V AC, it's ideal for robust applications. The right-angle mount angle and side entry make installation convenient, while the 12 contacts, arranged in a single row with a pitch of 3.5 mm, accommodate various wire sizes (14-30 AWG). Tin-plated phosphor bronze contacts guarantee excellent conductivity, and the screw terminals, made of nickel-plated brass, offer secure fastening. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and compliance with RoHS standards, this terminal block header is a dependable choice for your projects. Each package contains 100 units, providing value and efficiency for your connectivity needs. Upgrade to our Stacking Plug Terminal Block for seamless power and signal transmission.