| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284512-1 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284512-1 |
| SKU: | AMP1-284512-1 |
1-284512-1
Specifications
Detailed Description
Introducing our 11 A right-angle header connector, designed for efficient board mount installation in industrial settings. With a pitch of 3.5 mm (.138 in) and 11 positions, it accommodates power and signal connections with ease. The housing, made of durable PA 6/6 in a striking green color, ensures reliable performance even in harsh environments. Featuring phosphor bronze contacts with tin plating, it guarantees secure and low-resistance connections to printed circuit boards. With a wide operating temperature range from -40 to 105 °C (-40 to 221 °F) and a voltage rating of 300 V AC, this connector is suitable for a variety of applications. Its shrouded header type, closed-end design, and through-hole mounting style offer added protection and stability. RoHS compliant for environmental responsibility, this connector is a dependable choice for wire-to-board connections in diverse electronic systems.

