| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284541-0 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-284541-0 |
| SKU: | AMP1-284541-0 |
1-284541-0
Specifications
Detailed Description
Power up your connections with our 10-contact header, offering a sturdy amperage of 11 A for reliable performance. Featuring a right-angle mount, this header is perfect for board installations. Its green housing, made of durable PA 6/6 material, ensures longevity in industrial applications. With a pitch of 3.81 mm and voltage rating of 300 V AC, it's suitable for power and signal circuitry. RoHS compliant and designed for lead-free solder processes, this header is eco-friendly and meets international standards. Whether you're working with wire sizes ranging from 14 to 30 AWG or temperatures as low as -40°C, this header, with its tin-plated contacts, guarantees efficient conductivity. With a packaging quantity of 100, it's ideal for large-scale projects. Upgrade your terminal block setup with this high-quality, wire-to-board connector.

