1-284686-1

Heilind Number:AMP1-284686-1
Manufacturer:TE Connectivity
Manufacturer Number:1-284686-1
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MONO-SHAPE 10POS TAB L.I.F. CO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284686-1
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:240 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:10
Housing Color:Natural
Mating Retention Type:Locking Latch
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.96 in, 49.9 mm
Connector System:Wire to Board
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:10
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-284686-1
SKU:AMP1-284686-1

Detailed Description

Introducing the MONO-SHAPE 10POS TAB L.I.F. CO Connector Assembly from our RAST 5 IDC Connectors series. Designed with reliability in mind, this UL-certified receptacle boasts a durable PA 6/6 housing and features Insulation Displacement Crimp (IDC) termination for easy installation. With ten female contacts and a 5mm pitch, it is ideal for power applications, accommodating wire sizes ranging from 0.5 to 1.5mm² (15-20 AWG). Operating at voltages up to 240 VAC, it ensures efficient power transmission in a temperature range of -25 to 105°C (-13 to 221°F). The natural housing color and compact design make it suitable for various appliances, meeting RoHS compliance standards for environmental responsibility. With mating alignment and retention features, this connector guarantees secure and stable connections, making it a reliable choice for your wiring needs. Indispensable for wire-to-board setups, it offers a seamless solution for your connectivity requirements.