| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292138-6 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .256 in, 6.5 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Rounded |
| Connector Width: | 11.1 mm, .437 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292138-6 |
| SKU: | AMP1-292138-6 |
1-292138-6
Specifications
Detailed Description
Enhance your electronic connections with this CT Double Row Assembly. Featuring 16 pins and a durable Nylon 6/6 housing, this header is designed for reliability. With a 2mm pitch and through-hole solder termination, it ensures secure mounting on your PCB. The brass contacts, rated for 4A at 125V AC/DC, guarantee efficient power and signal transmission. UL 94V-0 compliant for safety, it operates flawlessly in a wide temperature range. Perfect for power and signal applications, this PCB connector is a crucial component in any assembly. With LR 7189 and E28476 certifications, you can trust in its quality and performance. RoHS compliant for environmental responsibility, this header is a sustainable choice for your projects.

