| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292138-8 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .256 in, 6.5 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 23.9 mm, .941 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round, Rounded |
| Connector Width: | 11.1 mm, .437 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292138-8 |
| SKU: | AMP1-292138-8 |
1-292138-8
| Heilind Number: | AMP1-292138-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292138-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this CT Double Row Assembly, featuring 18 durable Pin contacts for efficient power and signal transmission. Designed for board mount installation, this header boasts a rugged Nylon 6/6 housing in a natural color, meeting UL 94V-0 material flammability standards for safety. With a pitch of 2mm (.079 in) and a current rating of 4A, it ensures reliable performance in various applications. The tin-plated brass contacts offer excellent conductivity, suitable for wire sizes ranging from 22 to 28 AWG. Operating within a wide temperature range from -30°C to 105°C (-22°F to 221°F), this connector is ideal for demanding environments. Its shrouded header type and right-angle mount orientation provide secure and space-efficient PCB connections, while the boardlock feature ensures stability during assembly. With certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this AMP CT Series connector. Mating retention and sealable options are available to further customize your setup, making it a versatile solution for your connectivity needs.

