| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292206-2 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .332 in, 8.45 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 20.5 mm, .807 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292206-2 |
| SKU: | AMP1-292206-2 |
1-292206-2
| Heilind Number: | AMP1-292206-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292206-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini CT Single Dip H 12P NAT, a versatile PCB pin header perfect for signal applications. This right-angle mount connector features a staggered contact layout with 12 brass pins, housed in durable Nylon GF material in a natural color. With a 1.5mm pitch and 2A contact amperage, it ensures reliable performance in a wide operating temperature range. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board connections, this AMP Mini CT series connector offers easy assembly with pick-and-place cover feature and kinked legs for PCB retention. With a package quantity of 700, it's suitable for high-volume production. Trust in its quality and versatility for your connectivity needs.

