1-292207-0

Heilind Number:AMP1-292207-0
Manufacturer:TE Connectivity
Manufacturer Number:1-292207-0
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

MINI CT SGL DIP V 10P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292207-0
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon GF
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:850
Contact Amperage:2 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.33 in, 8.4 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7479
Contact Layout:Staggered
Connector Length:17.5 mm, .689 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.185 in, 4.7 mm
Mating Retention:With
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292207-0
SKU:AMP1-292207-0

Detailed Description

Introducing the AMP Mini CT Single Row Dip Vertical 10-Pin Connector in Natural. This versatile connector, with a pitch of 1.5mm, is designed for board mounting through hole soldering. With a housing made of UL 94V-0 rated Nylon GF, it offers reliable performance in various environments. The contact material is brass with tin plating, ensuring efficient signal transmission. Rated for 2A at 50V AC/DC, it's ideal for signal applications. Featuring a staggered contact layout and a shrouded header type, it allows for secure wire-to-board connections. With a compact size and vertical mount orientation, it's suitable for space-constrained designs. This connector, with mating retention and PCB alignment features, facilitates easy assembly. RoHS compliant and with UL and CSA certifications, it meets international quality standards. Perfect for use in electronic assemblies, this connector is a reliable solution for your connectivity needs.